Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Hygiene Lotion Soap, Pump Spray, 500mlRND 605-00175-NL- FR- PL- DA
RND 605-00175-NL- FR- PL- DA - Hygiene Lotion Soap, Pump Spray, 500ml, RND
301-77-915
RND 605-00175-NL- FR- PL- DA

No longer available. View product category

Hygiene Lotion Soap, Pump Spray, 500ml

Image is for illustrative purposes only. Please refer to product description.

1 min order

GHS Image
Product specifications
500 ml
Pump Spray 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

A pearlised hand soap suitable for environments such as hospitals and kitchens where hygiene is essential. 

  • White, odourless, highly viscous liquid hand soap
  • pH: approximately 3.5 ... 7
  • Ideal for use with most bulk dispensers
  • Ideal for use in washrooms both professional and personal, effectively remove dirt and germs
  • 40% UK recycled polymer container
  • Awarded both the ISO 9001:2015 quality standards and the prestigious ISO 14001 environmental standard
  • No artificial colours
  • Fragrance free
  • Kind on hands

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
GHS Image
Signal Word Warning
Hazard Statements
  • H319:
    Causes serious eye irritation

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer RND
Gross weight (incl. package) 550 Gram
Dimensions (incl. package) 75 x 75 x 175 MM
Customs number 3402509000
UNSPSC (v5.03) 44102906
EAN 653415260561