1 min order
Hygiene Lotion Soap, Canister, 5lRND 605-00174
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
A pearlised hand soap suitable for environments such as hospitals and kitchens where hygiene is essential.
- White, odourless, highly viscous liquid hand soap
- pH: approximately 3.5 ... 7
- Ideal for use with most bulk dispensers
- Ideal for use in washrooms both professional and personal, effectively remove dirt and germs
- 40% UK recycled polymer container
- Awarded both the ISO 9001:2015 quality standards and the prestigious ISO 14001 environmental standard
- No artificial colours
- Fragrance free
- Kind on hands
Legislation and compliance
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
Signal Word Warning
Hazard Statements
- H319:Causes serious eye irritation
Article Information
Previous Article Number
30177914
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer RND
Gross weight (incl. package) 5200 Gram
Dimensions (incl. package) 185 x 130 x 280 MM
Customs number 3402509000
UNSPSC (v5.03) 44102906
EAN 653415260554