Business
Private
EURExc. Vat

PR3-E-12KW - HVAC 3-Phase Burst Firing Power Controller PR3-E 440V 2 A @ 125 VAC

172-03-291
PR3-E-12KW
Manufacturer:UAL United Automation Ltd

HVAC 3-Phase Burst Firing Power Controller PR3-E 440V 2 A @ 125 VAC

Image is for illustrative purposes only. Please refer to product description.

PR3-E-12KW - HVAC 3-Phase Burst Firing Power Controller PR3-E 440V 2 A @ 125 VAC

172-03-291
PR3-E-12KW
Manufacturer:UAL United Automation Ltd

Product specifications
2 A @ 125 VAC 
360 V
440 V
PR3-E 
IP10 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Full seamless control of resistive loads 50/60 Hz
  • Rapid/Slow Burst Fire Zero Volts Switching (User Selectable)
  • Alarm Relay Output (needs auxiliary supply 24 VAC/DC)
  • Integral High Speed Fuse
  • Over Temperature Protection
  • Selectable Control Signal
  • Over temperature, Phase Loss and Sensor failure Indication
  • Cabinet Mounting
  • Built into custom enclosures with good accessibility to internal signal and power terminals to minimize installation time

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Gross weight (incl. package) 2579 Gram
Dimensions (incl. package) 250 x 172 x 125 MM
Customs number 9032890090
UNSPSC (v5.03) 43171810