Huco Shaft Collar, Two Piece, Clamp Screw, Bore 12mm, OD 28mm, W 11mm, Stainless Steel046202012
046202012 - Huco Shaft Collar, Two Piece, Clamp Screw, Bore 12mm, OD 28mm, W 11mm, Stainless Steel
304-93-393
046202012
Manufacturer:Huco
New to us
Image is for illustrative purposes only. Please refer to product description.
046202012 - Huco Shaft Collar, Two Piece, Clamp Screw, Bore 12mm, OD 28mm, W 11mm, Stainless Steel
304-93-393
046202012
Manufacturer:Huco
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Bore Size: 12 mm Bore Type: Plain Fastening: Clamp Screw Material: Stainless Steel One/Two Piece: Two Piece Outside Diameter: 28 mm Product Type: Shaft Collar Standards/Approvals: No Threaded Bore Size: M4 x 12 Width: 11 mm
Previous Article Number
30493393
Additional information
Country of origin China (CN)
Manufacturer Huco
Gross weight (incl. package) 36 Gram
Dimensions (incl. package) 77 x 75 x 16 MM
Customs number 7318290090
UNSPSC (v5.03) 31162811
