1 min order
USB Hub, USB-A Plug, 3.0, USB Ports 4, USB-A SocketIB-AC6401
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
The IB-AC6041 is an independent Super-Speed USB 3.0 hub. The slim design and the integrated USB 3.0 cable make it ideal for mobile use of Mac or PC notebooks. You can expand your PC or notebook by 4 more USB 3.0 interfaces. A 5 V power connection allows you to use an optional power supply unit (5 V/2 A, not included) when you require a high volume of power.
- Sturdy aluminium housing with integrated
- USB 3.0 cable for connection to PC
- Has 4x USB 3.0 ports with up to 5 Gbit/s
- With a 5 V power connection for optional power supply unit
- LED for operation
- Plug & Play and hot swap
- Backwards compatible with USB 2.0 and 1.1
Previous Article Number
30025607
Additional information
Country of origin China (CN)
Manufacturer ICY BOX
Gross weight (incl. package) 154.1 Gram
Dimensions (incl. package) 100 x 35 x 220 MM
Customs number 8473308000
UNSPSC (v5.03) 43211800
EAN 4250078160731