Business
Private
EURExc. Vat
Horn Speaker 8Ohm 12W 106dB IP66NR-33KS

NR-33KS - Horn Speaker 8Ohm 12W 106dB IP66

130-41-803
NR-33KS
Manufacturer:Monacor

Horn Speaker 8Ohm 12W 106dB IP66

Image is for illustrative purposes only. Please refer to product description.

NR-33KS - Horn Speaker 8Ohm 12W 106dB IP66

130-41-803
NR-33KS
Manufacturer:Monacor

Product specifications
12 W
25 W
8 Ohm
106 dB
175 Hz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High-efficiency horn speaker
  • Sealed to IP65 which makes it suitable for moist and wet conditions
  • Material: plastic

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Romania (RO)
Manufacturer Monacor
Gross weight (incl. package) 1882 Gram
Dimensions (incl. package) 226 x 160 x 228 MM
Customs number 8518290090
UNSPSC (v5.03) 52161512