Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Holding Solenoid 41N 24V 1.4W Open EndGTO18 24VDC
GTO18 24VDC - Holding Solenoid 41N 24V 1.4W Open End, Kuhse
303-87-349
GTO18 24VDC

New to us
Holding Solenoid 41N 24V 1.4W Open End

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Cylindrical Design 
41 N
18 mm
24 V
1.4 W

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Brazil (BR)
Manufacturer Kuhse
Gross weight (incl. package) 17 Gram
Dimensions (incl. package) 100 x 80 x 12 MM
Customs number 8505902999
UNSPSC (v5.03) 46171608