Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Holding Solenoid 200N 3.8WHT -D 30-F - - 24VDC 100%ED
HT -D 30-F - - 24VDC 100%ED - Holding Solenoid 200N 3.8W, Kuhnke
110-47-808
HT -D 30-F - - 24VDC 100%ED

Holding Solenoid 200N 3.8W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Cylindrical Design 
200 N
30 mm
24 VDC
3.8 W

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Test 

  • 100 % operating time with air cooling
  • In cylindrical design

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Kuhnke
Gross weight (incl. package) 112 Gram
Dimensions (incl. package) 30 x 30 x 25 MM
Customs number 8505902999
UNSPSC (v5.03) 46171608
EAN 4030727258473