Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Holding Solenoid 2.16kN 12V 15W Open EndGTO80 12VDC
GTO80 12VDC - Holding Solenoid 2.16kN 12V 15W Open End, Kuhse
303-87-360
GTO80 12VDC

New to us
Holding Solenoid 2.16kN 12V 15W Open End

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Cylindrical Design 
2.16 kN
80 mm
12 V
15 W

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Kuhse
Gross weight (incl. package) 1116 Gram
Dimensions (incl. package) 220 x 160 x 40 MM
Customs number 8505902999
UNSPSC (v5.03) 46171608