Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Holding Solenoid 3.06kN 12V 21W Open EndGTO100 12VDC
GTO100 12VDC - Holding Solenoid 3.06kN 12V 21W Open End, Kuhse
303-87-346
GTO100 12VDC

New to us
Holding Solenoid 3.06kN 12V 21W Open End

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Cylindrical Design 
3.06 kN
100 mm
12 V
21 W

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Kuhse
Gross weight (incl. package) 1961 Gram
Dimensions (incl. package) 235 x 170 x 45 MM
Customs number 8505902999
UNSPSC (v5.03) 46171608