Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Hinge, Black, 57.5mm, Polyoxymethylene (POM)E6-10-501-20
E6-10-501-20 - Hinge, Black, 57.5mm, Polyoxymethylene (POM), Southco
110-75-954
E6-10-501-20

Hinge, Black, 57.5mm, Polyoxymethylene (POM)

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Polyoxymethylene (POM) 
57.5 mm
63.5 mm
19.4 mm
Black 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Hinges with adjustable friction
  • Set screw for regulating the friction resistance
  • Door or flap remains open, partially open or closed
  • Materials: POM (polyacetal) wings, polycabonate hinge pin, rust-resistant steel screws

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Southco
Gross weight (incl. package) 43 Gram
Dimensions (incl. package) 65 x 60 x 19 MM
Customs number 3926909790
UNSPSC (v5.03) 31161804