Business
Private
EURExc. Vat
High Precision Front Stripping Pliers, 1mm, 120mm510AE

510AE - High Precision Front Stripping Pliers, 1mm, 120mm

180-57-523
510AE
Manufacturer:Weller Erem

High Precision Front Stripping Pliers, 1mm, 120mm

Image is for illustrative purposes only. Please refer to product description.

510AE - High Precision Front Stripping Pliers, 1mm, 120mm

180-57-523
510AE
Manufacturer:Weller Erem

Product specifications
120 mm
0.8 mm²
1 mm
0.05 mm²

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • A tool for several wire sizes
  • Replaceable stripping and cutting blades
  • Perfect screw hinge
  • Unbreakable aperture fields
  • Anti-static handles
  • Easy setting with the aid of two screws

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Weller Erem
Gross weight (incl. package) 90 Gram
Dimensions (incl. package) 135 x 80 x 23 MM
Customs number 8203200000
UNSPSC (v5.03) 27111503
EAN 4003019074303