Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Business
Private
EUR
Exc. Vat
Country
Language
PRODUCTS
My Lists
Cart
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
My Lists
Cart
Home
Connectors
Terminal Blocks
DIN Rail Terminal Blocks
High-Current Terminal Blocks, PTPOWER, Phoenix Contact
Product listing
High-Current Terminal Blocks, PTPOWER, Phoenix Contact
Jump to:
Product listing
Hide content
Showing 1 - 2 of 2 items
1
Sort
Filter (0)
Filter & Sort (0)
NO FILTERS SELECTED
Refine your results using the filters below
Product Status
Current Rating
Standards Met
Wire Size AWG Max.
Wire Size mm2 Max.
Wire Size mm2 Min.
Wire Size mm2 Nominal
Sort by
×
Best match
×
PRODUCT
STOCK
PRICE
Terminal Block, PowerTurn, 1 Poles, 1kV, 150, 50mm², Grey
EUR 18,15
(Exc. Vat)
Art.Nr.
304-13-631
MPN.
3260050
Manufacturer:
Phoenix Contact
Show details
Compare
Add to list
Terminal Block, PowerTurn, 1 Poles, 1kV, 232A, 95mm², Grey
EUR 31,73
(Exc. Vat)
Art.Nr.
304-13-632
MPN.
3260100
Manufacturer:
Phoenix Contact
Show details
Compare
Add to list
Showing 1 - 2 of 2 items
1