Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
High Accuracy Data Logger, Temperature / Humidity, 2 Channels, USB, 1000000 MeasurementsEL-SIE-2+
EL-SIE-2+ - High Accuracy Data Logger, Temperature / Humidity, 2 Channels, USB, 1000000 Measurements, Lascar
302-15-796
EL-SIE-2+

High Accuracy Data Logger, Temperature / Humidity, 2 Channels, USB, 1000000 Measurements

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
-18 °C
55 °C
Humidity: 0 ... 100% 
Built-In 
Measuring Functions:TemperatureHumidity
Kit Contents:Data LoggerBatteriesUSB-A to USB-C Cable
Series:EasyLog EL-SIE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Monitor the environment you live and work in with the EasyLog EL-SIE series data loggers. Configuration is simple, with no software to install on your PC or Mac - just connect the logger with a USB cable, and use your standard web browser to configure the device for logging. You don’t even need internet access to set up and use the EL-SIE loggers - it really couldn’t be easier. Once logging is complete, re-connect to your computer and use your browser to view, analyse and save your data. You can also choose to upload your data to an Easy Log Cloud account, making the data accessible online for powerful graphing, analysis and report generation. 

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Lascar
Gross weight (incl. package) 141 Gram
Dimensions (incl. package) 145 x 75 x 34 MM
Customs number 8471800000
UNSPSC (v5.03) 41112202