Hexarmor Black Nylon, Spandex Work Gloves, Size 10, Polyvinyl Chloride Coating6064210
6064210 - Hexarmor Black Nylon, Spandex Work Gloves, Size 10, Polyvinyl Chloride Coating
305-07-722
6064210
Manufacturer:HexArmor
New to us
Image is for illustrative purposes only. Please refer to product description.
6064210 - Hexarmor Black Nylon, Spandex Work Gloves, Size 10, Polyvinyl Chloride Coating
305-07-722
6064210
Manufacturer:HexArmor
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Coating: Polyvinyl Chloride Colour: Black EN 388 Abrasion: Yes EN 388 Puncture: Yes EN 388 Tear: Yes Material: Nylon|Spandex Number of Gloves: 2 Product Type: Work Gloves Resistance Features: Impact Protection Safety Standard: No Size: 10 Standards/Approvals: EN 388:2016|EN 420:2003 + A1:2009
Previous Article Number
30507722
Additional information
Country of origin Vietnam (VN)
Manufacturer HexArmor
Gross weight (incl. package) 206 Gram
Dimensions (incl. package) 250 x 140 x 20 MM
Customs number 6116108091
UNSPSC (v5.03) 46181504
EAN 812013028045
