Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Business
Private
EUR
Exc. Vat
Country
Language
PRODUCTS
My Lists
Cart
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
My Lists
Cart
Home
Mechanical Components
Mounting Accessories & Spacers
Standoffs
Hexagonal Spacer Bolts, WA-SPAIE, Würth Elektronik
Product listing
Hexagonal Spacer Bolts, WA-SPAIE, Würth Elektronik
Jump to:
Product listing
Hide content
Showing 1 - 4 of 4 items
1
Sort
Filter (0)
Filter & Sort (0)
NO FILTERS SELECTED
Refine your results using the filters below
Product Status
External Diameter
Length
Thread Size
Sort by
×
Best match
×
PRODUCT
STOCK
PRICE
Standoff, Male / Female, WA-SPAIE, 45mm, M4, Polyamide (PA)
EUR 1,77
(Exc. Vat)
Art.Nr.
303-98-524
MPN.
971450485
Manufacturer:
Würth Elektronik
Show details
Compare
Add to list
Standoff, Male / Female, WA-SPAIE, 17mm, M3, Polyamide (PA)
EUR 0,91
(Exc. Vat)
Art.Nr.
303-98-512
MPN.
971170365
Manufacturer:
Würth Elektronik
Show details
Compare
Add to list
Standoff, Male / Female, WA-SPAIE, 25mm, M3, Polyamide (PA)
EUR 1,30
(Exc. Vat)
Art.Nr.
303-98-517
MPN.
971250365
Manufacturer:
Würth Elektronik
Show details
Compare
Add to list
Standoff, Male / Female, WA-SPAIE, 13mm, M4, Polyamide (PA)
EUR 0,91
(Exc. Vat)
Art.Nr.
303-98-508
MPN.
971130485
Manufacturer:
Würth Elektronik
Show details
Compare
Add to list
Showing 1 - 4 of 4 items
1