Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Business
Private
EUR
Exc. Vat
Country
Language
PRODUCTS
My Lists
Cart
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
My Lists
Cart
Home
Mechanical Components
Mounting Accessories & Spacers
Standoffs
Hexagonal Spacer Bolts, WA-SBRIE, Würth Elektronik
Product listing
Hexagonal Spacer Bolts, WA-SBRIE, Würth Elektronik
Jump to:
Product listing
Hide content
Showing 1 - 5 of 5 items
1
Sort
Filter (0)
Filter & Sort (0)
NO FILTERS SELECTED
Refine your results using the filters below
Product Status
External Diameter
Length
Mounting Depth
Thread Size
Sort by
×
Best match
×
PRODUCT
STOCK
PRICE
Standoff, Male / Female, WA-SBRIE, 35mm, M4, Brass
EUR 1,77
(Exc. Vat)
Art.Nr.
303-98-521
MPN.
971350474
Manufacturer:
Würth Elektronik
Show details
Compare
Add to list
Standoff, Male / Female, WA-SBRIE, 11mm, M3, Brass
EUR 1,17
(Exc. Vat)
Art.Nr.
303-98-506
MPN.
971110354
Manufacturer:
Würth Elektronik
Show details
Compare
Add to list
New to us
Standoff, Male / Female, WA-SBRIE, 25mm, M4, Brass
EUR 2,04
(Exc. Vat)
Art.Nr.
303-98-518
MPN.
971250474
Manufacturer:
Würth Elektronik
Show details
Compare
Add to list
Standoff, Male / Female, WA-SBRIE, 19mm, M3, Brass
EUR 1,05
(Exc. Vat)
Art.Nr.
303-98-513
MPN.
971190324
Manufacturer:
Würth Elektronik
Show details
Compare
Add to list
Standoff, Male / Female, WA-SBRIE, 16mm, M3, Brass
EUR 1,19
(Exc. Vat)
Art.Nr.
303-98-511
MPN.
971160324
Manufacturer:
Würth Elektronik
Show details
Compare
Add to list
Showing 1 - 5 of 5 items
1