HENSEL DE Series Grey Polycarbonate Junction Box, IP55, 50 x 88 x 88mmDE 9325
DE 9325 - HENSEL DE Series Grey Polycarbonate Junction Box, IP55, 50 x 88 x 88mm
304-84-235
DE 9325
Manufacturer:Hensel
New to us
Image is for illustrative purposes only. Please refer to product description.
DE 9325 - HENSEL DE Series Grey Polycarbonate Junction Box, IP55, 50 x 88 x 88mm
304-84-235
DE 9325
Manufacturer:Hensel
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Colour: Grey Hazardous Area Certification: No Height: 88 mm IP Rating: IP55 Length: 50 mm Material: Polycarbonate Number of Terminals: 5 Product Type: Junction Box Series: DE Standards/Approvals: IEC 60670-22 Width: 88 mm
Previous Article Number
30484235
Additional information
Country of origin Germany (DE)
Manufacturer Hensel
Gross weight (incl. package) 120 Gram
Dimensions (incl. package) 88 x 88 x 50 MM
Customs number 8536901000
UNSPSC (v5.03) 39121432
EAN 4012591600442
