Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
HELICOIL Thread Insert, M3 x 0.5mm, 4.5mm, Stainless Steel4130 003 0045
4130 003 0045 - HELICOIL Thread Insert, M3 x 0.5mm, 4.5mm, Stainless Steel, Boellhoff
110-27-289
4130 003 0045

HELICOIL Thread Insert, M3 x 0.5mm, 4.5mm, Stainless Steel

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
M3 
0.5 mm
4.5 mm
Stainless Steel 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Threaded inserts, stainless steel A2, X5 CrNi 18 10, Material-No. 1.4301
  • For repair or reinforcement of threads
  • Temperature: Short term 425 °C, long-term 315 °C, low temperature -196 °C
  • Minimum tensile strength at room temperature: 1400 N/mm2
  • Resistant to corrosion and thermal effects
  • To be used only with original Helicoil® installation tools

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Boellhoff
Gross weight (incl. package) 0.04 Gram
Dimensions (incl. package) 3 x 3 x 3 MM
Customs number 7326909890
UNSPSC (v5.03) 27112805