Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Business
Private
EURExc. Vat
Heating Foil, 50 x 25mm, 12V, RectangularF11830-A

F11830-A - Heating Foil, 50 x 25mm, 12V, Rectangular

302-77-173
F11830-A
Manufacturer:Conflux

Heating Foil, 50 x 25mm, 12V, Rectangular

Image is for illustrative purposes only. Please refer to product description.

F11830-A - Heating Foil, 50 x 25mm, 12V, Rectangular

302-77-173
F11830-A
Manufacturer:Conflux

Product specifications
12 V
25 mm
80 °C
50 mm
-40 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The Conflux heating foils strive to automatically bring your application to a desired temperature and keep it there, regardless of how the surrounding conditions change.

  • Completely self regulating
  • Energy optimizing - heats only when and where needed
  • Eliminates regulating electronics
  • Thin and flexible design
  • Fast heating and de-icing
  • PET/PE foil

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Sweden (SE)
Manufacturer Conflux
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 50 x 25 x 1 MM
Customs number 8516808000
UNSPSC (v5.03) 32131001