Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heating Blower 47x119x151mm 108 m³/h03115.0-00
03115.0-00 - Heating Blower 47x119x151mm 108 m³/h, STEGO
110-85-628
03115.0-00

Heating Blower 47x119x151mm 108 m³/h

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
35 mm DIN Rail EN 60715 
151 mm
108 m³/h
47 mm
119 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Compact heating with blower
  • Flat construction shape
  • High air flow rate
  • Temperature monitor

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSNadde4d69-64b2-4618-8628-623cb42ae709

Additional information

Country of origin Germany (DE)
Manufacturer STEGO
Gross weight (incl. package) 945.8 Gram
Dimensions (incl. package) 210 x 130 x 70 MM
Customs number 8516299100
UNSPSC (v5.03) 40101604