Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heater CS028 90x75x65mm 13.8 m³/h02800.0-00
02800.0-00 - Heater CS028 90x75x65mm 13.8 m³/h, STEGO
154-13-281
02800.0-00

Heater CS028 90x75x65mm 13.8 m³/h

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
35 mm DIN Rail EN 50022 
65 mm
13.8 m³/h
90 mm
75 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Compact and quiet fan heater for confined spaces
  • Ideal for use in enclosures where space is limited
  • With PTC heating element
  • Double insulated design for screw mounting
  • Axial fan, ball bearing fitted

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSN4f7ef608-0fd1-41fd-87d6-024329661876

Additional information

Country of origin Germany (DE)
Manufacturer STEGO
Gross weight (incl. package) 355 Gram
Dimensions (incl. package) 120 x 70 x 85 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604