Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Heater 490x355x300mm 1198 m³/h ThermostatIFH9

IFH9 - Heater 490x355x300mm 1198 m³/h Thermostat

304-68-211
IFH9
Manufacturer:Broughton

New to us
Heater 490x355x300mm 1198 m³/h Thermostat

Image is for illustrative purposes only. Please refer to product description.

IFH9 - Heater 490x355x300mm 1198 m³/h Thermostat

304-68-211
IFH9
Manufacturer:Broughton

Product specifications
Fan 
300 mm
Portable 
355 mm
Thermostat 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Broughton
Gross weight (incl. package) 11600 Gram
Dimensions (incl. package) 490 x 355 x 300 MM
Customs number 8516299100
UNSPSC (v5.03) 40101604