Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat Sink Black Anodised 26K/W 15.24x14.5x12.7mmFK 242 SA 220 O
FK 242 SA 220 O - Heat Sink Black Anodised 26K/W 15.24x14.5x12.7mm, Fischer Elektronik
175-58-604
FK 242 SA 220 O

Heat Sink Black Anodised 26K/W 15.24x14.5x12.7mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
14.5 mm
26 K/W
Aluminium 
15.24 mm
With 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Narrow design with better thermal resistance
  • Max. 14.5 mm wide
  • 3 different lengths for varied dissipation power
  • Less space required than for any other clip-on heat sinks
  • Simple assembly by means of pushing the heatsink onto the TO 220 housing
  • Optimal heat transfer due to uniform pressure on the entire supporting surface of the TO 220 housing
  • Effective heat emission with horizontal and vertical installation

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 1.4 Gram
Dimensions (incl. package) 15 x 13 x 13 MM
Customs number 7616999099
UNSPSC (v5.03) 32131001