Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat Sink Black Anodised 14K/W 25.4x34.9x12.7mmSK 104 25,4 STS
SK 104 25,4 STS - Heat Sink Black Anodised 14K/W 25.4x34.9x12.7mm, Fischer Elektronik
175-59-438
SK 104 25,4 STS

Heat Sink Black Anodised 14K/W 25.4x34.9x12.7mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
34.9 mm
14 K/W
Aluminium 
25.4 mm
With 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Screwed assembly

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 37 x 11 x 34 MM
Customs number 7616999099
UNSPSC (v5.03) 32131001