Business
Private
EURExc. Vat

RND 460-00157 - Heat Sink Black Anodised 1.7W/°C 100x80x30mm

303-11-710
RND 460-00157
Manufacturer:RND

Heat Sink Black Anodised 1.7W/°C 100x80x30mm

Image is for illustrative purposes only. Please refer to product description.

RND 460-00157 - Heat Sink Black Anodised 1.7W/°C 100x80x30mm

303-11-710
RND 460-00157
Manufacturer:RND

Product specifications
80 mm
100 mm
Aluminium 
1.7 W/°C
30 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • RoHS compliant
  • Excellent performance for a one piece extrusion
  • Ideal with LED, Traction, Hi-Fi and UPS applications

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer RND
Gross weight (incl. package) 236 Gram
Dimensions (incl. package) 100 x 80 x 30 MM
Customs number 7604291090
UNSPSC (v5.03) 32131001
EAN 42764635845