Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat Sink Black Anodised 1.7K/W 37.5x111.5x67.5mmKS112.1-37,5E
KS112.1-37,5E - Heat Sink Black Anodised 1.7K/W 37.5x111.5x67.5mm, Austerlitz Electronic
175-62-903
KS112.1-37,5E

No longer available. View product category

Offer
Heat Sink Black Anodised 1.7K/W 37.5x111.5x67.5mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
111.5 mm
1.7 K/W
Aluminium 
37.5 mm
Without 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Heat sink in black matt anodized aluminium

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 320 Gram
Dimensions (incl. package) 110 x 67 x 34 MM
Customs number 7616999099
UNSPSC (v5.03) 32131001