Business
Private
EURExc. Vat
Heat Sink Black Anodised 14K/W 20x20x19.1mm7500908

7500908 - Heat Sink Black Anodised 14K/W 20x20x19.1mm

304-19-677
Alias: 7500908
Manufacturer:RS PRO

New to us
Heat Sink Black Anodised 14K/W 20x20x19.1mm

Image is for illustrative purposes only. Please refer to product description.

7500908 - Heat Sink Black Anodised 14K/W 20x20x19.1mm

304-19-677
Alias: 7500908
Manufacturer:RS PRO

Product specifications
20 mm
20 mm
Aluminium 
14 K/W
19.1 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer RS PRO
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 20 x 20 x 20 MM
Customs number 7616999099
UNSPSC (v5.03) 32131001