Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat Sink Black Anodised 32K/W 10x10x6mmICK BGA 10 X 10
ICK BGA 10 X 10 - Heat Sink Black Anodised 32K/W 10x10x6mm, Fischer Elektronik
175-58-984
ICK BGA 10 X 10

Heat Sink Black Anodised 32K/W 10x10x6mm

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
10 mm
32 K/W
Aluminium 
10 mm
Without 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Particularly suited for Ball Grid Arrays
  • Heatsink dimensions match the respective BGA type

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 0.65 Gram
Dimensions (incl. package) 10 x 10 x 6 MM
Customs number 7616999099
UNSPSC (v5.03) 32131001