Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat Sink Black Anodised 0.4K/W 100x216x83mmKS216-100E
KS216-100E - Heat Sink Black Anodised 0.4K/W 100x216x83mm, Austerlitz Electronic
175-62-671
KS216-100E

Heat Sink Black Anodised 0.4K/W 100x216x83mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
216 mm
0.4 K/W
Aluminium 
100 mm
Without 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Heat sink in black matt anodized aluminium

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 1830 Gram
Dimensions (incl. package) 225 x 102 x 85 MM
Customs number 7616999099
UNSPSC (v5.03) 32131001