Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat Sink Black Anodised 1.1K/W 100x200x25mmKS200-100E
KS200-100E - Heat Sink Black Anodised 1.1K/W 100x200x25mm, Austerlitz Electronic
175-65-948
KS200-100E

Heat Sink Black Anodised 1.1K/W 100x200x25mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
200 mm
1.1 K/W
Aluminium 
100 mm
Without 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Heat sink in black matt anodized aluminium

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 509 Gram
Dimensions (incl. package) 202 x 102 x 25 MM
Customs number 7616999099
UNSPSC (v5.03) 32131001