Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat Sink Black Anodised 1.3K/W 100x150x25mmKS150-100E
KS150-100E - Heat Sink Black Anodised 1.3K/W 100x150x25mm, Austerlitz Electronic
175-62-556
KS150-100E

Heat Sink Black Anodised 1.3K/W 100x150x25mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
150 mm
1.3 K/W
Aluminium 
100 mm
Without 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Heat sink, black matt anodized aluminium

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 550 Gram
Dimensions (incl. package) 155 x 100 x 25 MM
Customs number 7616999099
UNSPSC (v5.03) 32131001