Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat Sink Black Anodised 0.9K/W 1x111.5x67.5mmKS112.1-1000E
KS112.1-1000E - Heat Sink Black Anodised 0.9K/W 1x111.5x67.5mm, Austerlitz Electronic
175-62-952
KS112.1-1000E

Heat Sink Black Anodised 0.9K/W 1x111.5x67.5mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
111.5 mm
0.9 K/W
Aluminium 
1 m
Without 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Heat sink in black matt anodized aluminium

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 8500 Gram
Dimensions (incl. package) 1.000 x 112 x 67 MM
Customs number 7616999099
UNSPSC (v5.03) 32131001