Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat Sink Black Anodised 0.65K/W 1x160x40mmKS160-1000E
KS160-1000E - Heat Sink Black Anodised 0.65K/W 1x160x40mm, Austerlitz Electronic
175-62-697
KS160-1000E

Heat Sink Black Anodised 0.65K/W 1x160x40mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
160 mm
0.65 K/W
Aluminium 
1 m
Without 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Heat sink in black matt anodized aluminium

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 8650 Gram
Dimensions (incl. package) 1.000 x 165 x 45 MM
Customs number 7616999099
UNSPSC (v5.03) 32131001