Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat Sink Aluminium Natural 0.03K/W 400x85x25mmWK85-400 +ANSCHLUSSTEILE
WK85-400 +ANSCHLUSSTEILE - Heat Sink Aluminium Natural 0.03K/W 400x85x25mm, Austerlitz Electronic
175-63-117
WK85-400 +ANSCHLUSSTEILE

Heat Sink Aluminium Natural 0.03K/W 400x85x25mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
85 mm
0.03 K/W
Aluminium 
400 mm
Without 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Liquid cooler, used where effective cooling is required in a small space
  • 200 and 400 mm lengths supplied with connection nipples, 1000 mm supplied without
  • Deionised water should be used to WK 85, if there is a potential difference between the heat sink and the cooling medium

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 890 Gram
Dimensions (incl. package) 560 x 90 x 40 MM
Customs number 7616999099
UNSPSC (v5.03) 32131001