Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Heat conducting paste 0.7 W/mK 5 mlWLPF 10 (5 ML)

WLPF 10 (5 ML) - Heat conducting paste 0.7 W/mK 5 ml

304-69-165
WLPF 10 (5 ML)
Alias: 577683
Manufacturer:Fischer Elektronik

Heat conducting paste 0.7 W/mK 5 ml

Image is for illustrative purposes only. Please refer to product description.

WLPF 10 (5 ML) - Heat conducting paste 0.7 W/mK 5 ml

304-69-165
WLPF 10 (5 ML)
Alias: 577683
Manufacturer:Fischer Elektronik

Product specifications
2 
Syringe 
5 ml
Paste 
Grey / White 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Metal oxide filled, heat conducting pastes serve to lower the heat-transfer resistance between semi-conductor and heat sink

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 1000 Gram
Dimensions (incl. package) 125 x 75 x 5 MM
Customs number 2817000000
UNSPSC (v5.03) 13101708