Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Business
Private
EUR
Exc. Vat
Netherlands
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
Home
Thermal Management
Heat Conducting Films/Foils
Heat Conducting Films for Filling Air Gaps
Product listing
Heat Conducting Films for Filling Air Gaps
Jump to:
Features
|
Product listing
Features
Electrical insulating
Glass-fibre-reinforced
Extremely soft at high heat conductivity
Hide content
Showing 1 - 4 of 4 items
1
Sort
Filter (0)
Filter & Sort (0)
NO FILTERS SELECTED
Refine your results using the filters below
Product Status
Depth
Thermal Resistance
Sort by
×
Best match
×
PRODUCT
STOCK
PRICE
Thermal Gap Pad Light Yellow Uncut 2.4W/mK 2.1K/W 100x100x3.2mm
EUR 42,01
(Exc. Vat)
Art.Nr.
175-59-937
MPN.
2165424
Manufacturer:
Bergquist
Show details
Compare
Add to list
Thermal Gap Pad Light Yellow Uncut 2.4W/mK 0.3K/W 100x100x0.5mm
EUR 18,68
(Exc. Vat)
Art.Nr.
175-59-934
MPN.
2165422
Manufacturer:
Bergquist
Show details
Compare
Add to list
Thermal Gap Pad Light Yellow Uncut 2.4W/mK 1.25K/W 100x100x2mm
EUR 28,96
(Exc. Vat)
Art.Nr.
175-59-936
MPN.
2166557
Manufacturer:
Bergquist
Show details
Compare
Add to list
Thermal Gap Pad Light Yellow Uncut 2.4W/mK 0.6K/W 100x100x1mm
EUR 21,05
(Exc. Vat)
Art.Nr.
175-59-935
MPN.
2165423
Manufacturer:
Bergquist
Show details
Compare
Add to list
Showing 1 - 4 of 4 items
1