HDMI switch 4K2K 4x HDMI Input - HDMI OutputVS481B
VS481B - HDMI switch 4K2K 4x HDMI Input - HDMI Output
300-18-054
VS481B
Manufacturer:Aten
New to us
Image is for illustrative purposes only. Please refer to product description.
VS481B - HDMI switch 4K2K 4x HDMI Input - HDMI Output
300-18-054
VS481B
Manufacturer:Aten
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with HDMI cable 1.8 m, IR remote control, power supply unit, user manual
Article Information
- Allows the connection of up to four HDMI sources to a HDMI screen
- Quick and easy switching on the device or using IR remote control
- RS232 port for control via a PC or home theatre system
- Supports Consumer Electronics Control (CEC)
- Supports 340MHz bandwidth for ultra high definition 4Kx2K video
- HDMI (3D, deep colour, 4Kx2K) and HDCP-compatible
- Supports Dolby True HD and DTS HD Master Audio
- For cable lengths of up to 15 m
Previous Article Number
30018054
Additional information
Country of origin China (CN)
Manufacturer Aten
Gross weight (incl. package) 797 Gram
Dimensions (incl. package) 240 x 160 x 60 MM
Customs number 8517620000
UNSPSC (v5.03) 43172005
EAN 4719264642203


