Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
HDD, N300, 3.5", 6TB, SATA IIIHDWG460EZSTA
HDWG460EZSTA - HDD, N300, 3.5", 6TB, SATA III, Toshiba DAT
302-34-305
HDWG460EZSTA

HDD, N300, 3.5", 6TB, SATA III

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
6 TB
SATA III 
3.5" 
7200 min-1
256 MB

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Toshiba DAT
Gross weight (incl. package) 790 Gram
Dimensions (incl. package) 190 x 140 x 61 MM
Customs number 8471705000
UNSPSC (v5.03) 43172313
EAN 4260557511749