Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
HDD, N300, 3.5", 12TB, SATA IIIHDWG21CEZSTA
HDWG21CEZSTA - HDD, N300, 3.5", 12TB, SATA III, Toshiba DAT
302-43-088
HDWG21CEZSTA

HDD, N300, 3.5", 12TB, SATA III

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12 TB
SATA III 
3.5" 
7200 min-1
256 MB

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Toshiba DAT
Gross weight (incl. package) 810 Gram
Dimensions (incl. package) 190 x 140 x 70 MM
Customs number 8471705000
UNSPSC (v5.03) 43172313