Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
HDD, L200, 2.5", 2TB, SATA IIIHDWL120UZSVA
HDWL120UZSVA - HDD, L200, 2.5", 2TB, SATA III, Toshiba DAT
302-34-307
HDWL120UZSVA

HDD, L200, 2.5", 2TB, SATA III

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 TB
SATA III 
2.5" 
5400 min-1
128 MB

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Toshiba DAT
Gross weight (incl. package) 110 Gram
Dimensions (incl. package) 150 x 95 x 12 MM
Customs number 8471705000
UNSPSC (v5.03) 43172313
EAN 4547808810746