Handheld Oscilloscope, 4x 200MHz, 2.5GSPSFLUKE-190-204-III
FLUKE-190-204-III - Handheld Oscilloscope, 4x 200MHz, 2.5GSPS
302-30-659
FLUKE-190-204-III
Manufacturer:Fluke
Image is for illustrative purposes only. Please refer to product description.
FLUKE-190-204-III - Handheld Oscilloscope, 4x 200MHz, 2.5GSPS
302-30-659
FLUKE-190-204-III
Manufacturer:Fluke
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
1x ScopeMeter
1x Power Adapter
2x Testlead Set
2x Probe
1x Handstrap
1x Hangstrap
1x USB-Cable
1x WiFi Dongle
1x Power Cord Set
1x Carrying Case
1x Li-ion Battery Pack
1x FlukeView Activation Instructions
1x User Manual
Family Information
- Automatically capture, view and analyse complex waveforms
- Large, bright color display for easy in-the-field viewing
- USB and Wi-Fi download for analysing data with FlukeView software
- Up to four independent floating isolated inputs, up to 1000 V
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30230659
Additional information
Country of origin Romania (RO)
Manufacturer Fluke
Gross weight (incl. package) 4200 Gram
Dimensions (incl. package) 450 x 450 x 130 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638
EAN 195112021866