Business
Private
EURExc. Vat
Hand Wheel, 80mm,1611986

1611986 - Hand Wheel, 80mm,

304-18-091
Alias: 1611986
Manufacturer:RS PRO

New to us
Hand Wheel, 80mm,

Image is for illustrative purposes only. Please refer to product description.

1611986 - Hand Wheel, 80mm,

304-18-091
Alias: 1611986
Manufacturer:RS PRO

Product specifications
80 mm
Glass-Filled Polyamide (PA GF) 
85 mm
Bolt 
8 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer RS PRO
Gross weight (incl. package) 92 Gram
Dimensions (incl. package) 128 x 121 x 80 MM
Customs number 3926909790
UNSPSC (v5.03) 31162701
EAN 5056279090445