Hama USB 2.0, Male USB A to Male USB C, 480Mbps, 1.5m, Black00201595
00201595 - Hama USB 2.0, Male USB A to Male USB C, 480Mbps, 1.5m, Black
304-86-377
00201595
Manufacturer:Hama
New to us
Image is for illustrative purposes only. Please refer to product description.
00201595 - Hama USB 2.0, Male USB A to Male USB C, 480Mbps, 1.5m, Black
304-86-377
00201595
Manufacturer:Hama
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 1.5 m Connector Gender A: Male Connector Gender B: Male Connector Type A: USB Type A Connector Type B: USB Type C Jacket Colour: Black Jacket Material: Polyvinyl Chloride Product Type: USB Cable Standards/Approvals: No
Previous Article Number
30486377
Additional information
Country of origin China (CN)
Manufacturer Hama
Gross weight (incl. package) 53 Gram
Dimensions (incl. package) 195 x 90 x 15 MM
Customs number 8544429090
UNSPSC (v5.03) 26121616
EAN 4047443486936
