Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
GSM telemetry terminal, FME/F, 10, 850 MHz/900 MHz/1800 MHz/1900 MHzSTD32 V5
STD32 V5 - GSM telemetry terminal, FME/F, 10, 850 MHz/900 MHz/1800 MHz/1900 MHz, Telic
300-20-693
STD32 V5

No longer available. View product category

GSM telemetry terminal, FME/F, 10, 850 MHz/900 MHz/1800 MHz/1900 MHz

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
USB 
32 V
7 V
-30 °C
75 °C
Description:2 digital inputs (galvanically isolated, common external ground)<br/>2 relay outputs (5A/250V AC, 5A/30V DC, resistive load)

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Telemetry Terminal for Remote Monitoring and Control Applications
  • Quadband GSM/GPRS modem
  • To be complemented with a SIM card
  • Easy configuration via SMS, Configtool and Smartphone app for Android
  • Generate alarms (SMS, E-Mail, up to 5 recipients) based on input states
  • Toll free phone call function
  • Water protected and robust housing (glass fibre reinforced)

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Telic
Gross weight (incl. package) 80 Gram
Dimensions (incl. package) 150 x 65 x 45 MM
Customs number 8526920090
UNSPSC (v5.03) 43172802