Grasslin Taxxo 100 Hour Meter, 6 Digit Indicator, 50Hz, 230 V ac05.15.1001.1
05.15.1001.1 - Grasslin Taxxo 100 Hour Meter, 6 Digit Indicator, 50Hz, 230 V ac
304-86-362
05.15.1001.1
Manufacturer:Grässlin
New to us
Image is for illustrative purposes only. Please refer to product description.
05.15.1001.1 - Grasslin Taxxo 100 Hour Meter, 6 Digit Indicator, 50Hz, 230 V ac
304-86-362
05.15.1001.1
Manufacturer:Grässlin
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connection Type: Clamp Count Direction: Forward Display Type: Analogue Function: Modbus|TCP Maximum Operating Temperature: 80 °C Maximum Supply Voltage: 230 V Mount Type: Built-In Number of Digits: 6 Product Type: Counter Reset Method: No Reset Series: Taxxo 100 Standards/Approvals: EN 60-335
Previous Article Number
30486362
Additional information
Country of origin Germany (DE)
Manufacturer Grässlin
Gross weight (incl. package) 66 Gram
Dimensions (incl. package) 59 x 48 x 45 MM
Customs number 9029100090
UNSPSC (v5.03) 43171810
EAN 4010940001339
