Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Business
Private
EURExc. Vat
Graphical Panel Meter, AC: 0 ... 500 V / DC: 0 ... 500 V, AC: 0 ... 10 A / DC: 0 ... 10 ADPM72-AV

DPM72-AV - Graphical Panel Meter, AC: 0 ... 500 V / DC: 0 ... 500 V, AC: 0 ... 10 A / DC: 0 ... 10 A

300-14-365
DPM72-AV
Manufacturer:TDE Instruments

Graphical Panel Meter, AC: 0 ... 500 V / DC: 0 ... 500 V, AC: 0 ... 10 A / DC: 0 ... 10 A

Image is for illustrative purposes only. Please refer to product description.

DPM72-AV - Graphical Panel Meter, AC: 0 ... 500 V / DC: 0 ... 500 V, AC: 0 ... 10 A / DC: 0 ... 10 A

300-14-365
DPM72-AV
Manufacturer:TDE Instruments

Product specifications
AC Current 
AC Voltage 
Current Transformer 
DC Current 
DC Voltage 
Frequency 
AC: 0 ... 500 V 
DC: 0 ... 500 V 
AC: 0 ... 10 A 
DC: 0 ... 10 A 
Frequency: 10 ... 500 Hz 
Digital Panel Meter 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Graphical measuring instrument which unites the benefits of an analogue display with the accuracy of a digital instrument
  • Graphic display 16 grey levels with white backlight
  • Pointer and digital display
  • Adjustable scale-endpoint
  • Recording of measurement over up to 14 days

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Italy (IT)
Manufacturer TDE Instruments
Gross weight (incl. package) 203 Gram
Dimensions (incl. package) 90 x 90 x 65 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630
EAN 4016138896657