Business
Private
EURExc. Vat
Graphical Panel Meter, -500 ... 500 V, AC: 0 ... 10 A / DC: 0 ... 10 ADPM72-MPN+-USB

DPM72-MPN+-USB - Graphical Panel Meter, -500 ... 500 V, AC: 0 ... 10 A / DC: 0 ... 10 A

302-32-244
DPM72-MPN+-USB
Manufacturer:TDE Instruments

Graphical Panel Meter, -500 ... 500 V, AC: 0 ... 10 A / DC: 0 ... 10 A

Image is for illustrative purposes only. Please refer to product description.

DPM72-MPN+-USB - Graphical Panel Meter, -500 ... 500 V, AC: 0 ... 10 A / DC: 0 ... 10 A

302-32-244
DPM72-MPN+-USB
Manufacturer:TDE Instruments

Product specifications
AC Current 
AC Voltage 
Cos Phi 
DC Current 
DC Voltage 
Frequency 
Power 
Speed 
-500 ... 500 V 
AC: 0 ... 10 A 
DC: 0 ... 10 A 
Frequency: 10 Hz ... 1 kHz 
Digital Panel Meter 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Graphical measuring instrument which unites the benefits of an analogue display with the accuracy of a digital instrument
  • Graphic display 16 grey levels with white backlight
  • Pointer and digital display
  • Adjustable scale-endpoint
  • Recording of measurement over up to 14 days

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer TDE Instruments
Gross weight (incl. package) 193 Gram
Dimensions (incl. package) 90 x 90 x 66 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630