Goodfellow Polyimide PI Rod, 1 m x 2 mm DiameterFP30-RD-000105
FP30-RD-000105 - Goodfellow Polyimide PI Rod, 1 m x 2 mm Diameter
305-13-338
FP30-RD-000105
Manufacturer:Goodfellow
New to us
Image is for illustrative purposes only. Please refer to product description.
FP30-RD-000105 - Goodfellow Polyimide PI Rod, 1 m x 2 mm Diameter
305-13-338
FP30-RD-000105
Manufacturer:Goodfellow
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Density: 2.2 g/cm³ Elongation: 400 % Flammability Rating: V0 Hardness: D50-55-Rockwell Impact Strength: 160 kJ/m² Length: 1 m Material: Polytetrafluoroethylene Maximum Operating Temperature: 260 °C Product Type: Polyimide PI Rod Rod Diameter: 2 mm Standards/Approvals: RoHS Tensile Strength: 40 MPa Thermal Conductivity: 0.25 W/mK Water Absorption: 0.01 %
Previous Article Number
30513338
Additional information
Country of origin United Kingdom (GB)
Manufacturer Goodfellow
Gross weight (incl. package) 100 Gram
Dimensions (incl. package) 500 x 500 x 500 MM
Customs number 3916909000
UNSPSC (v5.03) 31231219
