Business
Private
EURExc. Vat
Glue Sticks, 120°C, 200 x 11mmT6219 125

T6219 125 - Glue Sticks, 120°C, 200 x 11mm

300-60-445
T6219 125
7703438
Manufacturer:C.K Tools

Glue Sticks, 120°C, 200 x 11mm

Image is for illustrative purposes only. Please refer to product description.

T6219 125 - Glue Sticks, 120°C, 200 x 11mm

300-60-445
T6219 125
7703438
Manufacturer:C.K Tools

Product specifications
Liquid 
Solid 
120 °C
White 
11 mm
200 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Molded trigger advance for precise control during glue application
  • Safety heat insulated nozzle
  • Detachable wire stand
  • For 11mm glue sticks
  • Max glue output, 21g/Min

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer C.K Tools
Gross weight (incl. package) 2487 Gram
Dimensions (incl. package) 260 x 250 x 90 MM
Customs number 3506100000
UNSPSC (v5.03) 31201502
EAN 5013969979695